STMicroelectronics ADP MOSFET, 485 A, 750 V, 9-Pin ACEPACK DRIVE ADP46075W3
- RS Stock No.:
- 330-414
- Mfr. Part No.:
- ADP46075W3
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 330-414
- Mfr. Part No.:
- ADP46075W3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 485A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | ACEPACK DRIVE | |
| Series | ADP | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 2.05mΩ | |
| Typical Gate Charge Qg @ Vgs | 984nC | |
| Maximum Power Dissipation Pd | 704W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 4.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AQG 324 | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 485A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type ACEPACK DRIVE | ||
Series ADP | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 2.05mΩ | ||
Typical Gate Charge Qg @ Vgs 984nC | ||
Maximum Power Dissipation Pd 704W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 4.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AQG 324 | ||
Automotive Standard AQG 324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics Automotive-grade ACEPACK DRIVE power module with sixpack topology, based on third-generation SiC MOSFETs. AQG 324 qualified, it features a maximum operating junction temperature of TJ of 175 °C, designed for high-performance automotive applications.
Very low switching energy
Directly liquid cooled base plate with pin-fins
Three integrated NTC temperature sensors
Related links
- STMicroelectronics ADP MOSFET 1200 V, 9-Pin ACEPACK DRIVE ADP480120W3
- STMicroelectronics ADP MOSFET 1200 V, 9-Pin ACEPACK DRIVE ADP280120W3
- STMicroelectronics ADP Power Module 750 V, 9-Pin ACEPACK DRIVE ADP61075W3-L
- STMicroelectronics ADP Power Module 750 V, 9-Pin ACEPACK DRIVE ADP61075W3
- STMicroelectronics ADP Power Module 1200 V, 9-Pin ACEPACK DRIVE ADP480120W3-L
- STMicroelectronics Surface Mount MOSFET 1200 V, 9-Pin ACEPACK DRIVE ADP360120W3-L
- STMicroelectronics HB Type P-Channel MOSFET 9-Pin ACEPACK SMIT STGSH80HB65DAG
- STMicroelectronics 600 V 85 A Ultrafast Bridge Module Ultrafast Bridge Rectifier 9-Pin ACEPACK SMIT STTH120RQ06-M2Y
