STMicroelectronics HB Type P-Channel MOSFET, 83 A, 650 V Depletion, 9-Pin ACEPACK SMIT STGSH80HB65DAG
- RS Stock No.:
- 152-181
- Mfr. Part No.:
- STGSH80HB65DAG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$6,242.80
(exc. GST)
$6,867.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | $31.214 | $6,242.80 |
*price indicative
- RS Stock No.:
- 152-181
- Mfr. Part No.:
- STGSH80HB65DAG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 83A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | ACEPACK SMIT | |
| Series | HB | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Channel Mode | Depletion | |
| Forward Voltage Vf | 1.9V | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 456nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.05mm | |
| Standards/Approvals | Automotive-grade | |
| Width | 33.2mm | |
| Length | 25.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 83A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type ACEPACK SMIT | ||
Series HB | ||
Mount Type Surface | ||
Pin Count 9 | ||
Channel Mode Depletion | ||
Forward Voltage Vf 1.9V | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 456nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.05mm | ||
Standards/Approvals Automotive-grade | ||
Width 33.2mm | ||
Length 25.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics device combines two IGBTs and diodes in half-bridge topology mounted on a very Compact and rugged easily surface-mounted package. The device is part of the HB series IGBTs, which is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low drop forward voltage is included in every switch.
AQG 324 qualified
High-speed switching series
Minimized tail current
Tight parameter distribution
Low thermal resistance thanks to DBC substrate
Related links
- STMicroelectronics HB Type P-Channel MOSFET 9-Pin ACEPACK SMIT STGSH80HB65DAG
- STMicroelectronics MDmesh DM6 Type N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH32N65DM6AG
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
- STMicroelectronics 600 V 85 A Ultrafast Bridge Module Ultrafast Bridge Rectifier 9-Pin ACEPACK SMIT STTH120RQ06-M2Y
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
