STMicroelectronics Surface Mount MOSFET, 379 A, 1.2 kV, 9-Pin ACEPACK DRIVE ADP360120W3-L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
330-413
Mfr. Part No.:
ADP360120W3-L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Continuous Drain Current Id

379A

Maximum Drain Source Voltage Vds

1.2kV

Series

Surface Mount

Package Type

ACEPACK DRIVE

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

2.55mΩ

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

704W

Typical Gate Charge Qg @ Vgs

944nC

Forward Voltage Vf

4.3V

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AQG 324

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Automotive-grade ACEPACK DRIVE power module with sixpack topology, based on third-generation SiC MOSFETs. AQG 324 qualified, it features a maximum operating junction temperature of TJ of 175 °C, designed for high-performance automotive applications.

Very low switching energy

Directly liquid cooled base plate with pin-fins

Three integrated NTC temperature sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy