STMicroelectronics ADP MOSFET, 275 A, 1.2 kV, 9-Pin ACEPACK DRIVE ADP280120W3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
330-412
Mfr. Part No.:
ADP280120W3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Continuous Drain Current Id

275A

Maximum Drain Source Voltage Vds

1.2kV

Series

ADP

Package Type

ACEPACK DRIVE

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

6.4mΩ

Maximum Gate Source Voltage Vgs

22V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

4.6V

Maximum Power Dissipation Pd

549W

Typical Gate Charge Qg @ Vgs

629nC

Maximum Operating Temperature

175°C

Length

154.5mm

Height

32mm

Standards/Approvals

No

Width

126.5mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Automotive-grade ACEPACK DRIVE power module with sixpack topology, based on third-generation SiC MOSFETs. AQG 324 qualified, it features a maximum operating junction temperature of TJ of 175 °C, designed for high-performance automotive applications.

Very low switching energy

Directly liquid cooled base plate with pin-fins

Three integrated NTC temperature sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy