STMicroelectronics SCT0 MOSFET, 30 A, 1200 V, 3-Pin Hip-247 SCT070W120G3AG
- RS Stock No.:
- 330-234
- Mfr. Part No.:
- SCT070W120G3AG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.31
(exc. GST)
$42.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.31 |
| 10 - 99 | $34.49 |
| 100 + | $31.78 |
*price indicative
- RS Stock No.:
- 330-234
- Mfr. Part No.:
- SCT070W120G3AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | Hip-247 | |
| Series | SCT0 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 236W | |
| Forward Voltage Vf | 3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type Hip-247 | ||
Series SCT0 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 236W | ||
Forward Voltage Vf 3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 18V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Very high operating junction temperature capability TJ equal to 200 °C
Related links
- STMicroelectronics SCTWA40N120G2V-4 Type N-Channel MOSFET 1200 V, 3-Pin Hip-247 SCTWA40N120G2V-4
- STMicroelectronics SCTWA40N120G2V-4 Type N-Channel MOSFET 1200 V, 3-Pin Hip-247
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTW40N Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCTW70N Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
