STMicroelectronics SCT0 N-Channel MOSFET, 100 A, 1.2 kV, 7-Pin H2PAK-7 SCT020H120G3AG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$77.04

(exc. GST)

$84.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 590 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$77.04-
10 - 99$69.349%
100 +$63.9516%

*price indicative

Packaging Options:
RS Stock No.:
330-232
Mfr. Part No.:
SCT020H120G3AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCT0

Package Type

H2PAK-7

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

18.5mΩ

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

121nC

Forward Voltage Vf

3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

555W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

The STMicroelectronics silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy