Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET, 194 A, 120 V Enhancement, 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- RS Stock No.:
- 284-783
- Mfr. Part No.:
- ISC030N12NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $9.945 | $19.89 | - |
| 20 - 198 | $8.945 | $17.89 | 10% |
| 200 - 998 | $8.245 | $16.49 | 17% |
| 1000 - 1998 | $7.66 | $15.32 | 22% |
| 2000 + | $6.865 | $13.73 | 30% |
*price indicative
- RS Stock No.:
- 284-783
- Mfr. Part No.:
- ISC030N12NM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 194A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-TSON-8 | |
| Series | OptiMOS 6 Power Transistor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 194A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-TSON-8 | ||
Series OptiMOS 6 Power Transistor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon MOSFET is a state of the ART Power Transistor designed for high frequency switching applications, boasting exceptional performance and efficiency. This N channel MOSFET is optimised for use in various industrial applications, ensuring Peak reliability even under demanding conditions. With its low on resistance and remarkable gate charge characteristics, it enhances performance in synchronous rectification and power conversion systems. The device operates efficiently at high temperatures, making it suitable for a range of applications across sectors. Its Compact PG TSON 8 3 package further enables space saving designs while ensuring superior thermal performance, making it a preferred choice for engineers seeking high quality power management solutions.
Very low on resistance minimizes power losses
High efficiency with excellent gate charge
Seamless operation in high frequency applications
High avalanche energy rating for durability
Operates effectively up to 175°C
Complies with RoHS standards for safety
MSL 1 classification for flexible handling
Optimised for synchronous rectification performance
Related links
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSON-8 ISC037N13NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
