Infineon OptiMOS SiC N-Channel MOSFET, 151 A, 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- RS Stock No.:
- 284-947
- Mfr. Part No.:
- IQE022N06LM5ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 284-947
- Mfr. Part No.:
- IQE022N06LM5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 151 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | OptiMOS | |
| Package Type | PG-TSON-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 151 A | ||
Maximum Drain Source Voltage 60 V | ||
Series OptiMOS | ||
Package Type PG-TSON-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is designed to deliver unparalleled performance in high efficiency switch mode power supplies, facilitating synchronous rectification and exceptional thermal management. With a maximum drain source voltage rating of 60V, this N channel device operates efficiently under a variety of conditions, ensuring reliability and longevity in demanding applications. Engineered for industrial use, the product guarantees thorough compliance with JEDEC standards, making it ideally suited for challenging environments. Moreover, its compact PG TSON 8 package underlines its adaptability for space constrained designs, while its robust features ensure optimal power flow with minimal resistance and heat generation, enhancing overall system performance.
Optimised for high performance SMPS
Logic level N channel design for flexibility
Low on resistance reduces power loss
Superior thermal resistance for reliability
RoHS and halogen free compliant
100% avalanche tested for durability
Suitable for stringent industrial standards
Logic level N channel design for flexibility
Low on resistance reduces power loss
Superior thermal resistance for reliability
RoHS and halogen free compliant
100% avalanche tested for durability
Suitable for stringent industrial standards
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-HSOG-8-1 IAUTN06S5N008GATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 120 V, 8-Pin PG-HSOG-8-1 IAUTN12S5N018GATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
