Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- RS Stock No.:
- 284-752
- Mfr. Part No.:
- IQE022N06LM5CGSCATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.92
(exc. GST)
$45.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.184 | $40.92 | - |
| 50 - 95 | $7.77 | $38.85 | 5% |
| 100 - 495 | $7.20 | $36.00 | 12% |
| 500 - 995 | $6.63 | $33.15 | 18% |
| 1000 + | $6.388 | $31.94 | 21% |
*price indicative
- RS Stock No.:
- 284-752
- Mfr. Part No.:
- IQE022N06LM5CGSCATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS | |
| Package Type | PG-TSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS | ||
Package Type PG-TSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, JEDEC | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon IGLR65 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
- Infineon IGLR65 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1
