Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.47

(exc. GST)

$31.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$5.694$28.47
50 - 95$5.408$27.04
100 - 495$5.012$25.06
500 - 995$4.614$23.07
1000 +$4.444$22.22

*price indicative

Packaging Options:
RS Stock No.:
284-774
Mfr. Part No.:
IQE050N08NM5SCATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

99A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-WHSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

35nC

Maximum Power Dissipation Pd

100W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, IEC61249-2-21, RoHS

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 5 Power Transistor, rated at 80V, is specifically designed to enhance the efficiency and performance of modern electronic applications. It excels in providing superior synchronous rectification, ensuring minimal energy losses and maximising overall system reliability. Thanks to its low on resistance and exceptional thermal management, this transistor is Ideal for demanding industrial applications, making it a preferred choice for engineers aiming for performance optimisation. With extensive avalanche testing and robust construction, it promises longevity in severe environments and aligns with global RoHS standards, ensuring a strong commitment to safety and sustainability.

Optimised for synchronous rectification

N channel for easy circuit integration

Low on resistance reduces heat generation

Exceptional thermal resistance prevents overheating

100% avalanche tested for reliability

Pb free lead plating for eco friendly manufacturing

Halogen free construction meets regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy