Infineon OptiMOS N-Channel MOSFET, 132 A, 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
- RS Stock No.:
- 284-759
- Mfr. Part No.:
- IQE030N06NM5SCATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
$14,304.00
(exc. GST)
$15,732.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $2.384 | $14,304.00 |
*price indicative
- RS Stock No.:
- 284-759
- Mfr. Part No.:
- IQE030N06NM5SCATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 132A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-WHSON-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 132A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-WHSON-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V, 8-Pin PG-WHSON-8 IQDH35N03LM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
