Infineon OptiMOS 5 N-Channel MOSFET, 700 A, 30 V, 8-Pin PG-WHSON-8 IQDH35N03LM5SCATMA1
- RS Stock No.:
- 348-886
- Mfr. Part No.:
- IQDH35N03LM5SCATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 348-886
- Mfr. Part No.:
- IQDH35N03LM5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 700 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PG-WHSON-8 | |
| Series | OptiMOS 5 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 700 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PG-WHSON-8 | ||
Series OptiMOS 5 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Infineon MOSFET comes with a low RDS(on) of 0.35 mOhm combined with outstanding thermal performance for easy power loss management. Moreover, with the dual side cooling package five times more power can be dissipated compared to the overmolded package.
Reduced voltage overshoot
Increased maximum current capability
Fast switching
Increased maximum current capability
Fast switching
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQD009N06NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQDH45N04LM6SCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQD005N04NM6SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
