Infineon OptiMOS SiC N-Channel MOSFET, 504 A, 60 V, 8-Pin PG-HSOG-8-1 IAUTN06S5N008GATMA1
- RS Stock No.:
- 284-702
- Mfr. Part No.:
- IAUTN06S5N008GATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-702
- Mfr. Part No.:
- IAUTN06S5N008GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 504 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | OptiMOS | |
| Package Type | PG-HSOG-8-1 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 504 A | ||
Maximum Drain Source Voltage 60 V | ||
Series OptiMOS | ||
Package Type PG-HSOG-8-1 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon OptiMOS 5 automotive power MOSFET is engineered for optimal performance in demanding automotive applications. The OptiMOS 5 series showcases innovative design and robust construction, ensuring reliability and efficiency in various automotive scenarios. With advanced electrical testing and an impressive operating temperature range, this component excels in environments where high performance is critical. Designed with an emphasis on quality, it surpasses AEC Q101 standards, providing peace of mind for manufacturers and end users alike. Whether integrating into electric vehicles or conventional automotive designs, this MOSFET delivers the reliability and stability required in modern automotive technologies.
Automotive specific design ensures compatibility
Low on state resistance enhances efficiency
Withstands extreme temperatures for reliability
MSL1 rating supports 260°C peak reflow
100% avalanche tested for safety assurance
Extended qualifications ensure superior quality
Compact PG HSOG 8 1 package for space efficiency
Low on state resistance enhances efficiency
Withstands extreme temperatures for reliability
MSL1 rating supports 260°C peak reflow
100% avalanche tested for safety assurance
Extended qualifications ensure superior quality
Compact PG HSOG 8 1 package for space efficiency
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-HSOG-8-1 IAUTN06S5N008GATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 120 V, 8-Pin PG-HSOG-8-1 IAUTN12S5N018GATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 80 V, 9-Pin PG-TTFN-9 IQE046N08LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 150 V, 9-Pin PG-TTFN-9 IQD063N15NM5CGATMA1
