onsemi NTH N-Channel MOSFET, 140 A, 750 V Enhancement, 7-Pin TO-247-4L NTH4L018N075SC1
- RS Stock No.:
- 277-041
- Mfr. Part No.:
- NTH4L018N075SC1
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save $51.30
View bulk pricing optionsSubtotal (1 unit)*
$51.29
(exc. GST)
$56.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 October 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.29 | - |
| 10 - 99 | $46.16 | $51.30 |
| 100 + | $42.59 | $870.00 |
*price indicative
- RS Stock No.:
- 277-041
- Mfr. Part No.:
- NTH4L018N075SC1
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | NTH | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 262nC | |
| Maximum Power Dissipation Pd | 500W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 4.5V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series NTH | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 262nC | ||
Maximum Power Dissipation Pd 500W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 4.5V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTHL015N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L075N065SC1
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- onsemi NTH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
