DiodesZetex Dual 2 Type P-Channel MOSFET, -4.5 A, 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
- RS Stock No.:
- 168-9548
- Mfr. Part No.:
- DMP2065UFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,089.00
(exc. GST)
$1,197.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.363 | $1,089.00 | - |
| 6000 - 9000 | $0.354 | $1,062.00 | 2% |
| 12000 + | $0.348 | $1,044.00 | 4% |
*price indicative
- RS Stock No.:
- 168-9548
- Mfr. Part No.:
- DMP2065UFDB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -4.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 10.2nC | |
| Forward Voltage Vf | -0.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Length | 2mm | |
| Height | 560μm | |
| Standards/Approvals | UL 94V-0, RoHS, AEC-Q101, J-STD-020, MIL-STD-202 | |
| Width | 2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -4.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 10.2nC | ||
Forward Voltage Vf -0.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Length 2mm | ||
Height 560μm | ||
Standards/Approvals UL 94V-0, RoHS, AEC-Q101, J-STD-020, MIL-STD-202 | ||
Width 2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363 DMP31D7LDWQ-7
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7
