ROHM RW4E045AT Type P-Channel MOSFET, 4.5 A, 30 V P, 7-Pin DFN RW4E045ATTCL1
- RS Stock No.:
- 223-6387
- Mfr. Part No.:
- RW4E045ATTCL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.894 | $22.35 |
| 50 - 75 | $0.866 | $21.65 |
| 100 - 275 | $0.84 | $21.00 |
| 300 + | $0.816 | $20.40 |
*price indicative
- RS Stock No.:
- 223-6387
- Mfr. Part No.:
- RW4E045ATTCL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN | |
| Series | RW4E045AT | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 480mΩ | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN | ||
Series RW4E045AT | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 480mΩ | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has TO-220AB package type. It is mainly used for switching.
Low on - resistance
High power small mold package
Pb-free plating, RoHS compliant
Related links
- ROHM RW4E045AT Type P-Channel MOSFET 30 V P, 7-Pin DFN
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457 RRQ045P03HZGTR
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- Infineon iPB Type N-Channel MOSFET 80 V P, 7-Pin TO-263 IPB015N08N5ATMA1
- Infineon iPB Type N-Channel MOSFET 80 V P, 7-Pin TO-263
