ROHM Dual 2 Type P-Channel MOSFET, 2.5 A, 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- RS Stock No.:
- 223-6398
- Mfr. Part No.:
- UT6JC5TCR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$28.90
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.156 | $28.90 |
| 50 - 75 | $1.136 | $28.40 |
| 100 - 225 | $1.115 | $27.88 |
| 250 - 975 | $1.095 | $27.38 |
| 1000 + | $1.075 | $26.88 |
*price indicative
- RS Stock No.:
- 223-6398
- Mfr. Part No.:
- UT6JC5TCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.8Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 650μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.8Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 650μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type N 7 A 9-Pin DFN
- ROHM Dual 2 Type N 7 A 9-Pin DFN HS8MA2TCR1
- ROHM RF9 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BJFRATCR
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
