STMicroelectronics SuperMESH N-Channel MOSFET, 300 mA, 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z
- RS Stock No.:
- 151-927
- Mfr. Part No.:
- STN1NK60Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,772.00
(exc. GST)
$1,948.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.443 | $1,772.00 |
*price indicative
- RS Stock No.:
- 151-927
- Mfr. Part No.:
- STN1NK60Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223 | |
| Series | SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223 | ||
Series SuperMESH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z
- N-Channel MOSFET 600 V, 3 + Tab-Pin SOT-223 STMicroelectronics STN1NK60Z
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 3-Pin TO-92 STQ1HNK60R-AP
- STMicroelectronics MDmesh 400 mA 3-Pin TO-92
