STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 400 mA, 600 V Enhancement, 3-Pin TO-92 STQ1HNK60R-AP
- RS Stock No.:
- 168-6849
- Mfr. Part No.:
- STQ1HNK60R-AP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
$850.00
(exc. GST)
$936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 8000 | $0.425 | $850.00 |
| 10000 + | $0.383 | $766.00 |
*price indicative
- RS Stock No.:
- 168-6849
- Mfr. Part No.:
- STQ1HNK60R-AP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-92 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-92 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 400 mA 3-Pin TO-92 STQ1HNK60R-AP
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP11NK40ZFP
- STMicroelectronics MDmesh 15 A 3-Pin TO-220 STP17NK40ZFP
- STMicroelectronics MDmesh 15 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252
