STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 400 mA, 600 V Enhancement, 3-Pin TO-92 STQ1HNK60R-AP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.80

(exc. GST)

$8.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
  • Plus 4,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.78$7.80-
500 - 990$0.775$7.75$2.50
1000 +$0.75$7.50$30.00

*price indicative

Packaging Options:
RS Stock No.:
714-6796
Mfr. Part No.:
STQ1HNK60R-AP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

400mA

Maximum Drain Source Voltage Vds

600V

Package Type

TO-92

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7nC

Maximum Power Dissipation Pd

3W

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

4.95mm

Height

4.95mm

Standards/Approvals

No

Width

3.94mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy