STMicroelectronics MDmesh M5 N-Channel MOSFET, 15 A, 710 V Enhancement, 8-Pin PowerFLAT STL18N65M5
- RS Stock No.:
- 792-5899
- Mfr. Part No.:
- STL18N65M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$11.09
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,846 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 748 | $5.545 | $11.09 |
| 750 - 1498 | $5.425 | $10.85 |
| 1500 + | $5.345 | $10.69 |
*price indicative
- RS Stock No.:
- 792-5899
- Mfr. Part No.:
- STL18N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Package Type | PowerFLAT | |
| Series | MDmesh M5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 57W | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 5.4mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 710V | ||
Package Type PowerFLAT | ||
Series MDmesh M5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 57W | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 5.4mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD18N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 5-Pin PowerFLAT STL57N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL36N55M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
