Lovato Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 1mA to 16A, 0 V dc, 0V ac
- RS Stock No.:
- 916-0186
- Mfr. Part No.:
- PMA40240
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$612.04
(exc. GST)
$673.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $612.04 |
*price indicative
- RS Stock No.:
- 916-0186
- Mfr. Part No.:
- PMA40240
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 1mA | |
| Switching Voltage | 400V ac | |
| Maximum Current Sensed | 16A | |
| Power Consumption | 7VA | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Time Delay | 0.1 → 30 s | |
| Supply DC Voltage | 0 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 0V ac | |
| Relay Contact Current | 0pA | |
| Maximum Operating Temperature | 60°C | |
| Series | PMA40 | |
| Width | 64.9mm | |
| Standards/Approvals | IES/EN 60255-5, RoHS, UL 508, CSA C22, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | |
| Length | 35.8mm | |
| Height | 104.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 1mA | ||
Switching Voltage 400V ac | ||
Maximum Current Sensed 16A | ||
Power Consumption 7VA | ||
Current Sensitivity Overcurrent | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Time Delay 0.1 → 30 s | ||
Supply DC Voltage 0 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 0V ac | ||
Relay Contact Current 0pA | ||
Maximum Operating Temperature 60°C | ||
Series PMA40 | ||
Width 64.9mm | ||
Standards/Approvals IES/EN 60255-5, RoHS, UL 508, CSA C22, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | ||
Length 35.8mm | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
Lovato PMA40 Series Monitoring Relay, SPDT, DIN Rail Mounting - PMA40240
Features & Benefits
Applications
What is the installation process for the device?
How can it be adjust the time delay feature?
Is the relay compatible with different voltage levels?
What maintenance is required for optimal performance?
Related links
- Lovato Monitoring Relay SPDT 0.25A to 16A 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Lovato Monitoring Relay SPDT 380V ac, 440 V ac
- Lovato Monitoring Relay 3 Phase DIN Rail 440V ac, 480 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
