Hiquel Monitoring Relay, 1 Phase, DPDT, DIN Rail to 6A, 230V ac
- RS Stock No.:
- 914-4639
- Mfr. Part No.:
- ICC.230AC
- Brand:
- Hiquel
Subtotal (1 unit)*
$336.43
(exc. GST)
$370.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.43 |
*price indicative
- RS Stock No.:
- 914-4639
- Mfr. Part No.:
- ICC.230AC
- Brand:
- Hiquel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hiquel | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Maximum Current Sensed | 6A | |
| Power Consumption | 2.5VA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Screw | |
| Time Delay | 0 → 10 s | |
| Relay Contact Current | 1.6A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 110mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 93.5mm | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Hiquel | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Maximum Current Sensed 6A | ||
Power Consumption 2.5VA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Screw | ||
Time Delay 0 → 10 s | ||
Relay Contact Current 1.6A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 110mm | ||
Standards/Approvals CE, RoHS | ||
Length 93.5mm | ||
Series ICC | ||
- COO (Country of Origin):
- AT
ICC Series Current Control Monitor
Hiquel ICC series monitors a single phase current signal. It is suitable for use with alternate and direct currents. Three different current ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.
AC or DC current monitor
3 different current ranges
2 selectable measuring functions
Automatic or manual reset selectable
Alarm memory function
Output relay contact invertable
DPCO output relay
LED indicator
22.5 mm DIN Rail mount housing
Hiquel in-Case Series Monitoring Relays
HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.
- RS Stock No. 9144635
- Mfr. Part No. ICC.115AC
Each
$366.10
- RS Stock No. 2409320
- Mfr. Part No. BA9053/410 AC1A/5A/10A AC230V 0-20S
Each
$664.08
- RS Stock No. 0426873
- Mfr. Part No. MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V
Each
$872.29
- RS Stock No. 2408844
- Mfr. Part No. BD5936.17 AC50/60Hz 230V
Each
$467.34
Related links
- Hiquel Monitoring Relay DPDT 115V ac
- Hiquel Monitoring Relay DPDT 24V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Tele Monitoring Relay DPDT 230V ac
- Dold Monitoring Relay DPDT 0.1A to 10A, 230V ac












