Hiquel Monitoring Relay, 1 Phase, DPDT, DIN Rail to 6A, 24V ac

Subtotal (1 unit)*

$385.32

(exc. GST)

$423.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.32

*price indicative

RS Stock No.:
914-4632
Mfr. Part No.:
ICC.24AC
Brand:
Hiquel
Find similar products by selecting one or more attributes.
Select all

Brand

Hiquel

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Maximum Current Sensed

6A

Power Consumption

2.5VA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Screw

Time Delay

0 → 10 s

Minimum Operating Temperature

+60°C

Relay Contact Current

1.6A

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Length

93.5mm

Height

110mm

Standards/Approvals

RoHS, CE

Width

22.5mm

Series

ICC

COO (Country of Origin):
AT

ICC Series Current Control Monitor


Hiquel ICC series monitors a single phase current signal. It is suitable for use with alternate and direct currents. Three different current ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.

AC or DC current monitor

3 different current ranges

2 selectable measuring functions

Automatic or manual reset selectable

Alarm memory function

Output relay contact invertable

DPCO output relay

LED indicator

22.5 mm DIN Rail mount housing

Hiquel in-Case Series Monitoring Relays


HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.

  • RS Stock No. 9144639
  • Mfr. Part No. ICC.230AC
Each
$336.43
  • RS Stock No. 9144635
  • Mfr. Part No. ICC.115AC
Each
$366.10
Each
$300.80
  • RS Stock No. 1239727
  • Mfr. Part No. V4IM100AL20 24-240V AC/DC
Each
$416.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy