ABB Temperature Monitoring Relay, SPDT
- RS Stock No.:
- 876-5764
- Mfr. Part No.:
- CM-TCS.12P
- Brand:
- ABB
- RS Stock No.:
- 876-5764
- Mfr. Part No.:
- CM-TCS.12P
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Temperature | |
| Contact Configuration | SPDT | |
| Time Delay | 20ms | |
| Frequency Sensing Range | 13.5 → 440Hz | |
| Temperature Sensitivity | Overtemperature, Temperature Window Monitoring, Undertemperature | |
| Temperature Sensing Range | 0 → +100°C | |
| Series | CM-TCS | |
| Width | 85.6mm | |
| Dimensions | 103.7 x 85.6 x 22.5mm | |
| Maximum Operating Temperature | +60°C | |
| Height | 22.5mm | |
| Maximum Temperature Sensed | +100°C | |
| Length | 103.7mm | |
| Minimum Frequency Sensed | 13.5Hz | |
| Operating Temperature Range | -40 → +60°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Poles | 1 | |
| Special Features | 6 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold | |
| Terminal Type | Push In | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Temperature | ||
Contact Configuration SPDT | ||
Time Delay 20ms | ||
Frequency Sensing Range 13.5 → 440Hz | ||
Temperature Sensitivity Overtemperature, Temperature Window Monitoring, Undertemperature | ||
Temperature Sensing Range 0 → +100°C | ||
Series CM-TCS | ||
Width 85.6mm | ||
Dimensions 103.7 x 85.6 x 22.5mm | ||
Maximum Operating Temperature +60°C | ||
Height 22.5mm | ||
Maximum Temperature Sensed +100°C | ||
Length 103.7mm | ||
Minimum Frequency Sensed 13.5Hz | ||
Operating Temperature Range -40 → +60°C | ||
Minimum Operating Temperature -40°C | ||
Number of Poles 1 | ||
Special Features 6 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold | ||
Terminal Type Push In | ||
Minimum Temperature Sensed 0°C | ||
Related links
- ABB Temperature Monitoring Relay, SPDT
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac
- ABB Temperature Monitoring Relay SPDT, DIN Rail
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- Schneider Electric Temperature Monitoring Relay, SPDT
- Tele Monitoring Relay DIN Rail 230 V ac
- ABB Monitoring Relay SPDT 24 V dc 24 V ac