Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100V ac, 240 V ac 30 V ac
- RS Stock No.:
- 819-3282
- Mfr. Part No.:
- K8AK-VS2 100-240VAC
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$306.88
(exc. GST)
$337.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $306.88 |
| 3 + | $300.44 |
*price indicative
- RS Stock No.:
- 819-3282
- Mfr. Part No.:
- K8AK-VS2 100-240VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4.6VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 30 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Standards/Approvals | CCC, CE, CSA, cURus | |
| Series | K8AK-VS | |
| Length | 22.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 4.6VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Supply DC Voltage 30 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Standards/Approvals CCC, CE, CSA, cURus | ||
Series K8AK-VS | ||
Length 22.5mm | ||
Height 95mm | ||
Omron K8AK-VS Series Monitoring Relay, 1 Electrical Phase, SPDT Contact Configuration - K8AK-VS2
This monitoring relay is designed for precise voltage monitoring in industrial settings. Compact in size, measuring 22.5mm in width, 95mm in height, and 100mm in depth, it enhances safety by detecting overvoltage and undervoltage conditions. Equipped with IP20 touch-safe terminals, it can be easily mounted on DIN rail systems.
Features & Benefits
• Supports both manual and automatic resetting with a single relay
• Includes a clear LED indicator for output status monitoring
• Capable of sensing frequencies from 40Hz to 500Hz
• Compact design fits standard DIN rail mounts for easy integration
Applications
• Used for comprehensive voltage monitoring in industrial facilities
• Ideal for integrating into automation and control systems
• Suitable for equipment requiring overload and under-voltage protection
• Utilised in process control with current splitter input
What voltage ranges can this relay manage effectively?
It can handle voltage sensing ranges of 1 to 10 V AC/DC, 3 to 30 V AC/DC, and 15 to 150 V AC/DC, making it versatile for various applications.
How does the relay handle response times in voltage fluctuations?
The adjustable operating time allows for fine-tuning response to fluctuations, with settings from 0.1 to 30 seconds based on specific needs.
Is there a specific wiring method recommended for installation?
The relay supports screw terminal connections and is compatible with solid wire or twisted wire configurations, ensuring a reliable and secure installation.
What types of load can the relay manage?
The specified output relay can manage a resistive load of up to 5A at 250VAC and up to 3A with a 50,000 operation life rating in electrical applications.
Standards
UL 60947-5-1, UL 508, IP 20
Related links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT, DIN Rail 100/240 V ac
- Omron Monitoring Relay SPDT 10A to 200A 240V ac
- Omron Monitoring Relay SPDT 0.1A to 8A, 240V ac
- Omron Monitoring Relay SPDT 0.1A to 5A, 240V ac
