ABB Monitoring Relay, DPDT, DIN Rail, 24 V dc 24V ac, 240 V ac

Subtotal (1 unit)*

$270.07

(exc. GST)

$297.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.07

*price indicative

RS Stock No.:
876-5049
Mfr. Part No.:
1SVR740712R1200 CM-MSS.41P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Application

Temperature

Product Type

Monitoring Relay

Sub Type

PTC

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Push-in

IP Rating

IP20, IP50

Minimum Operating Temperature

+60°C

Contact Current

3.7mA

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

CM-MSS

Length

103.7mm

Height

85.6mm

CM-MSS Series Thermistor Motor Protection Relays


Heavy duty starting

Increased switching frequency

High ambient temperature

Insufficient cooling

Break operation

Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:

Dynamic interrupted wire detection

Wide control supply voltage range for this series 24-240 V AC/DC

Short circuit monitoring of the sensor circuit

Non-volatile fault storage

Remote reset

Screw connection technology or Easy Connect Technology available

Single Sensor Input Version

Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy