Dold Monitoring Relay, 3 Phase, SPDT, DIN Rail, 400V ac
- RS Stock No.:
- 327-7679
- Mfr. Part No.:
- IK9179.11 3AC50/60Hz 400V
- Brand:
- Dold
Subtotal (1 unit)*
$181.51
(exc. GST)
$199.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.51 |
*price indicative
- RS Stock No.:
- 327-7679
- Mfr. Part No.:
- IK9179.11 3AC50/60Hz 400V
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 3A | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 61mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | CCC, CE | |
| Series | IK 9179 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 3A | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Length 61mm | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals CCC, CE | ||
Series IK 9179 | ||
- COO (Country of Origin):
- DE
IK9179 three-phase monitor and IK9178 display
Monitoring of three-phase systems for direction of rotation
No auxiliary voltage
LED display lights up when a clockwise rotation field is detected
17.5 mm overall width
In accordance with IEC 255, VDE 0435 Section 303
Additional function on IK9179 three-phase monitor
Output 1 changeover contact for control purposes
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Related links
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold Monitoring Relay SPDT 230 V, 400V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
