Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2196
- Mfr. Part No.:
- 7SR5110-7AA26-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,118.75
(exc. GST)
$19,930.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,118.75 |
*price indicative
- RS Stock No.:
- 275-2196
- Mfr. Part No.:
- 7SR5110-7AA26-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 7SR5110 | |
| Length | 217.5mm | |
| Height | 177mm | |
| Standards/Approvals | ANSI 46, ANSI 74TC, DNP 3.0, IEC 60870-5-103, ANSI 50/50N, ANSI 79, ANSI 51/51N, Modbus RTU, ANSI 86, ANSI 37, ANSI 51C, ANSI 50BF, ANSi 49 | |
| Width | 308mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Series 7SR5110 | ||
Length 217.5mm | ||
Height 177mm | ||
Standards/Approvals ANSI 46, ANSI 74TC, DNP 3.0, IEC 60870-5-103, ANSI 50/50N, ANSI 79, ANSI 51/51N, Modbus RTU, ANSI 86, ANSI 37, ANSI 51C, ANSI 50BF, ANSi 49 | ||
Width 308mm | ||
- COO (Country of Origin):
- IN
The Siemens Overcurrent time protection relay features S12 case size, an operating interface on the front, 1 x USB in the front and RS 485 in the rear + 2 x optical LC interface.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 230 V ac 24 to 250 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Cutting Mats
- Connector Wrenches
