Siemens Monitoring Relay, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2172
- Mfr. Part No.:
- 7SR1814-1NB12-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,683.68
(exc. GST)
$15,052.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,683.68 |
*price indicative
- RS Stock No.:
- 275-2172
- Mfr. Part No.:
- 7SR1814-1NB12-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60870‑5‑103, ANSI 37/49/50/51, 50BF, Modbus RTU, 79, DNP3 | |
| Width | 155.5mm | |
| Series | Solkor 7SR18 | |
| Length | 216.5mm | |
| Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60870‑5‑103, ANSI 37/49/50/51, 50BF, Modbus RTU, 79, DNP3 | ||
Width 155.5mm | ||
Series Solkor 7SR18 | ||
Length 216.5mm | ||
Height 168mm | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
- RS Stock No. 2752133
- Mfr. Part No. 7SR1812-2NC77-0CA0
Each
$15,364.46
- RS Stock No. 2752121
- Mfr. Part No. 7SR1812-1MB12-0CA0
Each
$11,621.63
- RS Stock No. 2752107
- Mfr. Part No. 7SR1811-1MB12-0CA0
Each
$11,245.08
- RS Stock No. 2752136
- Mfr. Part No. 7SR1813-1MB12-0DA0
Each
$13,312.46
Related links
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch












