Siemens Monitoring Relay, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2136
- Mfr. Part No.:
- 7SR1813-1MB12-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,678.53
(exc. GST)
$13,946.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,678.53 |
*price indicative
- RS Stock No.:
- 275-2136
- Mfr. Part No.:
- 7SR1813-1MB12-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 216.5mm | |
| Height | 168mm | |
| Series | Solkor 7SR18 | |
| Width | 155.5mm | |
| Standards/Approvals | 50BF, DNP3, Modbus RTU, ANSI 37/49/50/51, IEC 60870‑5‑103, 79 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Supply AC Voltage 100V ac, 230V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Length 216.5mm | ||
Height 168mm | ||
Series Solkor 7SR18 | ||
Width 155.5mm | ||
Standards/Approvals 50BF, DNP3, Modbus RTU, ANSI 37/49/50/51, IEC 60870‑5‑103, 79 | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
