- RS Stock No.:
- 256-5438
- Mfr. Part No.:
- 3UG48161AA40
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$459.64
(exc. GST)
$505.60
(inc. GST)
Units | Per unit |
1 + | $459.64 |
- RS Stock No.:
- 256-5438
- Mfr. Part No.:
- 3UG48161AA40
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens Digital monitoring relay for 3-phase voltage with N-conductor for IO-Link 50 to 60 Hz AC 3 x, 160 to 690 V phase sequence, phase failure, phase asymmetry undervoltage and overvoltage, Hysteresis 1-20 V line stabilization delay, tripping delay time and 1 change-over contact with screw terminal type of electrical connection also any mounting position and IP20 protection class.
Degree of pollution 2
Number of poles for main current circuit 3
AC voltage for monitoring
Design of the display LCD
Height 102 mm
Width 22.5 mm
Depth 91 mm
Number of poles for main current circuit 3
AC voltage for monitoring
Design of the display LCD
Height 102 mm
Width 22.5 mm
Depth 91 mm
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Related links
- Omron Phase Monitoring Relay SPDT
- Siemens Phase Monitoring Relay DPDT, DIN Rail
- Siemens Phase Monitoring Relay, DPDT
- Siemens Phase Monitoring Relay SPDT, DIN Rail
- Siemens Phase Monitoring Relay DPDT
- Siemens Phase Monitoring Relay, SPDT
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail