- RS Stock No.:
- 758-6920
- Mfr. Part No.:
- 3UG4511-1AN20
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$225.21
(exc. GST)
$247.73
(inc. GST)
Units | Per unit |
1 - 2 | $225.21 |
3 - 4 | $216.21 |
5 + | $207.20 |
- RS Stock No.:
- 758-6920
- Mfr. Part No.:
- 3UG4511-1AN20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Line Supply and Three Phase Voltage
3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.
Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 3 |
Voltage Sensing Range | 160 → 260V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Sequence |
Series | 3UG4 |
Maximum Voltage Sensed | 260V ac |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Dimensions | 91 x 22.5 x 83mm |
Minimum Operating Temperature | -25°C |
Length | 91mm |
Height | 83mm |
Operating Temperature Range | +60°C |
Terminal Type | Screw |
Number of Poles | 3 |
Minimum Voltage Sensed | 160V ac |
Related links
- Monitoring Relays
- Hauber-Electronik GmbH Production Monitoring System HE100...
- Hauber Elektronik Production Monitoring System HE200 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE100 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE101 Vibration Monitoring
- Sick Production Monitoring System MPB10 Vibration Monitoring...
- ABB Monitoring Relays
- BALLUFF Condition Monitoring