Siemens Monitoring Relay, SPDT, 24 V dc, 24V ac
- RS Stock No.:
- 256-5434
- Mfr. Part No.:
- 3UG46322AA30
- Brand:
- Siemens
Subtotal (1 unit)*
$449.54
(exc. GST)
$494.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $449.54 |
*price indicative
- RS Stock No.:
- 256-5434
- Mfr. Part No.:
- 3UG46322AA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
The Siemens Digital monitoring relay, voltage monitoring, from 10 to 600 V AC/DC overshoot and undershoot, 24 V AC/DC supply voltage at 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit noise pulses delay 0.1 to 20 seconds, Hysteresis 0.1 to 300 V and 1 change-over contact with or without fault buffer spring-type connection system also has any mounting position, IP20 protection class.
Degree of pollution 3
Number of poles for main current circuit 1
AC/DC type of voltage for monitoring
Design of the display LCD
Height 94 mm
Width 22.5 mm
Depth 91 mm
Related links
- Siemens Voltage Monitoring Relay, SPDT
- Siemens Voltage Monitoring Relay SPDT
- Siemens Voltage Monitoring Relay SPDT DIN Rail
- Siemens Voltage Monitoring Relay 3 Phase, SPDT
- Siemens Voltage Monitoring Relay DIN Rail
- Omron Phase SPDT
- Siemens Voltage Monitoring Relay DPDT
- Siemens Voltage Monitoring Relay, 230V ac
