Siemens Ground Fault Monitoring Relays, 230V ac

Subtotal (1 unit)*

$389.98

(exc. GST)

$428.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.98

*price indicative

RS Stock No.:
664-386
Mfr. Part No.:
5TT3461
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ground Fault Monitoring Relays

Terminal Type

Screw

Supply AC Voltage

230V ac

Series

5TT3

Standards/Approvals

RoHS, REACH

Height

90mm

COO (Country of Origin):
DE
The Siemens Fault signaling relay 230 V AC 5 A with additional detector and transparent cap for enhanced monitoring and clear status indication.

Measurable voltage at AC initial value is 230 V

Type of voltage of the operating voltage for actuation is AC

Type of voltage for monitoring is AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy