RS Better World
Siemens Monitoring Relay, SPDT, 24V ac 24 V dc
- RS Stock No.:
- 255-0879
- Mfr. Part No.:
- 3UG54621AA41
- Brand:
- Siemens
Subtotal (1 unit)*
$2,817.92
(exc. GST)
$3,099.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,817.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 255-0879
- Mfr. Part No.:
- 3UG54621AA41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 141.6mm | |
| Series | 3UG5 | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Length 141.6mm | ||
Series 3UG5 | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. They measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status. With these devices, which are suitable for both AC and DC networks, a pulsed test signal is fed into the network to be monitored and the isolation resistance is determined.
Device for AC and DC systems
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Related links
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay 40mA to 2mA 110V ac, 230 V ac
