Siemens Monitoring Relay, SPDT, 40mA to 2mA, 24 V dc, 110V ac, 230 V ac

Subtotal (1 unit)*

$536.86

(exc. GST)

$590.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.86

*price indicative

RS Stock No.:
203-2078
Mfr. Part No.:
3RF2950-0GA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Contact Configuration

SPDT

Minimum Current Sensed

40mA

Power Consumption

1W

Maximum Current Sensed

2mA

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

110V ac, 230V ac

Minimum Operating Temperature

+60°C

Supply DC Voltage

24 V dc

Relay Contact Current

50A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

RoHS, IEC

Height

111.5mm

Length

69.5mm

Series

3RF2950

COO (Country of Origin):
CZ
The Siemens load monitoring basis having current range of 50A and control voltage 24VAC at 40 °C temperature. It has clip on mounting type.

Degree of pollution 3

Protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy