Lovato Electric Monitoring Relay, 3 Phase, 50 → 720V ac L-L (415V ac L-N) Monitor Range, Flush, 100V ac, 415 V ac

Subtotal (1 unit)*

$1,034.44

(exc. GST)

$1,137.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,034.44

*price indicative

RS Stock No.:
248-3641
Mfr. Part No.:
DCRG8
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Monitoring Relay

Electrical Phase

3

Function

Bluetooth

Mount Type

Flush

Power Consumption

27VA

Switching Voltage

415V ac

IP Rating

IP65, IP20

Monitoring Voltage Range

50 → 720V ac L-L (415V ac L-N)

Supply DC Voltage

250 V dc

Contact Current

5A

Supply AC Voltage

100V ac, 415V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 61000-6-3, IEC/EN 61000-6-2, CSA C22.2 N°14, UL 508, IEC 61010-1

Series

DCRG

COO (Country of Origin):
IT
The Lovato makes Automatic DCRL 8 step power factor controller is expandable upto 24 steps with EXP series module like step increment, digital output, communication ports with Internal panel temperature sensor.

Flush mount 96x96mm housing with transparent cover

Front optical USB and Wi-Fi communication

port for PC, smartphone and tablet connection

Programmable alarms

Maximum Power consumption 27VA

Maximum Power dissipation 10.5Watts

Maximum switching voltage 415 VAC

Operational frequency withstand voltage 5.2kV

Operating temperature -20°C to + 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy