Schneider Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 260V ac
- RS Stock No.:
- 146-519
- Mfr. Part No.:
- RM17UBE15
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$309.20
(exc. GST)
$340.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $309.20 | - |
| 3 + | $300.56 | 2% |
*price indicative
- RS Stock No.:
- 146-519
- Mfr. Part No.:
- RM17UBE15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 260V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 72mm | |
| Series | Harmony Control | |
| Width | 17.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 260V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, UL | ||
Length 72mm | ||
Series Harmony Control | ||
Width 17.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - RM17UBE15
This monitoring relay offers essential voltage oversight for electrical applications, effectively identifying overvoltage and undervoltage conditions. Its compact design simplifies installation on DIN rail systems, enhancing adaptability in various environments.
Features & Benefits
• Adjustable time delay from 0.1 to 10 seconds for operational flexibility
• SPDT contact configuration compatible with diverse systems
• Voltage sensing range of 65 to 260V AC/DC suitable for various applications
• Overvoltage and undervoltage detection for comprehensive protection
• Robust thermal limits ensure functionality in extreme conditions
• Screw terminal connections for secure installation
Applications
• Voltage regulation in single-phase electrical circuits
• Monitoring electrical consumption in residential or commercial properties
• Utilised in automation systems requiring precise voltage control
• Integrated within electrical panels for enhanced system safety
How do I adjust the time delay for the relay?
The time delay can be configured using the control settings on the device, allowing a range between 0.1 and 10 seconds.
What kind of loads can be monitored using this device?
It can monitor various loads operating within the specified voltage range, including AC and DC supplies.
Is this product suitable for outdoor installation?
This relay is designed for indoor use due to limited protection against environmental elements; it is advisable to use it in a controlled environment.
What is the significance of the green and yellow signal LEDs?
The green LED indicates that power is on, while the yellow LED confirms the relay is energised, providing clear operational status.
Can it be used in conjunction with other devices?
Yes, this relay can be integrated with other electrical components, enhancing overall system reliability and performance.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 80V ac 80 V dc
- Schneider Electric Monitoring Relay SPDT 48V ac 48 V dc
- Schneider Electric Monitoring Relay 1 Phase DIN Rail, 230V ac 230 V dc
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
