Siemens Current Monitoring Relay, 2 Phase, SPDT, Direct Mount
- RS Stock No.:
- 152-790
- Mfr. Part No.:
- 3RR2141-2AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$409.46
(exc. GST)
$450.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.46 |
*price indicative
- RS Stock No.:
- 152-790
- Mfr. Part No.:
- 3RR2141-2AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mounting Type | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mounting Type Direct Mount | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring Relay offers advanced safety and efficiency for your industrial applications. Designed for precise voltage and current control, this product seamlessly integrates with contactors for effective monitoring across a range of operational conditions. Its robust design ensures exceptional durability, with an extended mechanical lifespan and high resistance to environmental challenges. The device supports both AC and DC supply, making it versatile for various setups.
Wide voltage range
Fast response times
Easy integration
High shock resistance
Adjustable delay
Compact design
Low power consumption
Fast response times
Easy integration
High shock resistance
Adjustable delay
Compact design
Low power consumption
Related links
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT, DIN Rail
- Siemens Voltage Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- GIC Frequency Monitoring Relay SPDT, DIN Rail
