Siemens Monitoring Relay, 1 Phase, DPDT, 230V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,742.32

(exc. GST)

$3,016.55

(inc. GST)

RS Stock No.:
231-8401
Mfr. Part No.:
5SV8111-4KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Switching Voltage

250V

Power Consumption

6.5VA

Terminal Type

Screw

Time Delay

0.06 → 10 s

IP Rating

IP30

Minimum Operating Temperature

-25°C

Relay Contact Current

5A

Supply AC Voltage

230V ac

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

85mm

Length

64mm

Width

36mm

Series

5SV8111

COO (Country of Origin):
DE
The Siemens 5SV8 series is the modular residual current device with type B design. The rated voltage of device is 24V and it has 2CO auxiliary contact. This device have DIN rail type mounting.

IP degree of protection is IP30

Ambient temperature during operation -25 to +55 °C

  • RS Stock No. 2368438
  • Mfr. Part No. 5TT3407
Each
$994.19
  • RS Stock No. 1239745
  • Mfr. Part No. G2LM20 230VAC
Each
$268.22
  • RS Stock No. 1239731
  • Mfr. Part No. K3IM5AACL20 230VAC
Each
$496.85
  • RS Stock No. 2131332
  • Mfr. Part No. 5TT3195
Each
$865.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy