Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 110V ac, 240 V ac
- RS Stock No.:
- 124-0190
- Mfr. Part No.:
- RM22UB34
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$259.26
(exc. GST)
$285.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.26 |
*price indicative
- RS Stock No.:
- 124-0190
- Mfr. Part No.:
- RM22UB34
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40, IP50 | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 22.9mm | |
| Standards/Approvals | CE | |
| Series | Harmony Control | |
| Width | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 5VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40, IP50 | ||
Supply AC Voltage 110V ac, 240V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 22.9mm | ||
Standards/Approvals CE | ||
Series Harmony Control | ||
Width 79.5mm | ||
Schneider Electric Harmony Control Series Monitoring Relay, 22.9mm Length, DIN Rail Mount - RM22UB34
This monitoring relay is designed for voltage control and monitoring applications. It detects overvoltage and undervoltage conditions, protecting connected electrical systems. The device is built robustly and adheres to industry standards, making it suitable for professionals in automation, electronics, and electrical sectors.
Features & Benefits
• Adjustable time delay from 0.1 to 30 seconds enables precise control
• Two changeover contacts accommodate various circuit configurations
• DIN rail mounting facilitates installation and saves space
• Integrated overvoltage and undervoltage protection enhances system safety
Applications
• Monitoring voltage levels in electrical installations
• Suitable for industrial automation systems requiring voltage detection
• Protecting sensitive equipment from voltage fluctuations
• Enhancing reliability in control panels
• Safeguarding mechanical against electrical anomalies
What is the maximum load capacity of the device?
It can handle a maximum current of 8A AC, which is adequate for most standard applications.
How does the adjustable time delay function?
The time delay can be set between 0.1 and 30 seconds, allowing users to customise the response to their specific operational requirements.
What types of connections are available?
The relay features screw terminals compatible with solid or flexible cables, permitting versatile wiring configurations.
Can this relay be used in outdoor environments?
While primarily designed for indoor use, it operates in temperatures ranging from -20°C to +60°C, depending on environmental conditions.
How does this relay improve equipment safety?
By detecting both overvoltage and undervoltage conditions, it provides timely alerts to help prevent damage to connected electrical equipment.
Related links
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac/dc
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 2mA to 500mA 240V ac
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
