Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 150mA to 15A, 24V ac, 240 V ac

Subtotal (1 unit)*

$300.80

(exc. GST)

$330.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.80

*price indicative

RS Stock No.:
124-0191
Distrelec Article No.:
301-12-082
Mfr. Part No.:
RM35JA32MR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

150mA

Power Consumption

3.5VA

Switching Voltage

250V ac

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Screw

Time Delay

0.1 → 30 s

IP Rating

IP20, IP30, IP50

Minimum Operating Temperature

+60°C

Supply AC Voltage

24V ac, 240V ac

Relay Contact Current

8A

Maximum Operating Temperature

60°C

Series

Harmony Control

Standards/Approvals

RoHS, IEC 60068-2-30, IEC 60255-27, IEC 60068-2-6, REACH, IEC 60068-2-27

Length

72.05mm

Height

90mm

Width

35mm

Schneider Electric Harmony Control Series Monitoring Relay, 24/240V AC Supply Voltage, 0.1 to 30 s Time Delay - RM35JA32MR


This monitoring relay provides single-phase current supervision for overcurrent and undercurrent conditions in industrial control panels. Designed for DIN-rail mounting, it monitors AC/DC currents and issues changeover contact outputs for protection or control logic. The unit accepts a wide supply range and is suited to panel installations requiring adjustable trip timing.

Features & Benefits


• 0.15 to 15A measurement range for broad current detection capability
• Adjustable 0.1 to 30s time delay for controlled response timing
• 2C/O contacts delivering 8A switching for load interfacing
• 24 to 240V AC/DC supply with 20.4 to 264V tolerance for flexible powering
• 3.5VA power consumption minimises panel load and heating
• LED indicators for power and relay state to aid diagnostics

Applications


• Suitable for motor protection trips using overcurrent detection
• Ideal for monitoring pump circuits for undercurrent faults
• used with control panels requiring adjustable delay tripping
• Suitable for factory automation where DIN-rail mounting is required
• Used for supervisory signalling to PLCs or control systems

What connection types are provided for wiring?


Screw terminals accept 0.5 to 3.3mm2 conductors depending on single or double wiring and facilitate crimped or solid terminations with 0.6 to 1N·m tightening torque.

How does the relay perform under varying supply voltages?


Threshold and timing maintain stability within supply limits

setting accuracy is ±10% of full scale and drift is ≤1% across the supply range.

What environmental conditions can it withstand in operation?


Operational temperature spans -20 to 60°C depending on line frequency, with high humidity tolerance and resistance to industrial-level EMC disturbances.

How Durable are the switching elements?


Contacts are cadmium-free with electrical durability rated to 100,000 cycles and mechanical endurance to 10,000,000 cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy