Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 4mA to 1A, 24 → 240 V ac, 24V ac, 240 V ac
- RS Stock No.:
- 124-0179
- Distrelec Article No.:
- 304-22-032
- Mfr. Part No.:
- RM22JA31MR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$359.12
(exc. GST)
$395.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $359.12 |
*price indicative
- RS Stock No.:
- 124-0179
- Distrelec Article No.:
- 304-22-032
- Mfr. Part No.:
- RM22JA31MR
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 4mA | |
| Power Consumption | 3.5VA | |
| Maximum Current Sensed | 1A | |
| Switching Voltage | 250V ac | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20, IP50, IP40 | |
| Relay Contact Current | 1A | |
| Supply DC Voltage | 24 → 240 V ac | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | Harmony Control | |
| Width | 22.9mm | |
| Standards/Approvals | IEC 60255-27, IEC 60068-2-30, REACH, IEC 60068-2-6, IEC 60068-2-27, RoHS | |
| Height | 90mm | |
| Length | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 4mA | ||
Power Consumption 3.5VA | ||
Maximum Current Sensed 1A | ||
Switching Voltage 250V ac | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Screw | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20, IP50, IP40 | ||
Relay Contact Current 1A | ||
Supply DC Voltage 24 → 240 V ac | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series Harmony Control | ||
Width 22.9mm | ||
Standards/Approvals IEC 60255-27, IEC 60068-2-30, REACH, IEC 60068-2-6, IEC 60068-2-27, RoHS | ||
Height 90mm | ||
Length 79.5mm | ||
RM22-JA Series Current Control Relay
Related links
- Schneider Electric Monitoring Relay DPDT 4mA to 1A 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac/dc
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 240 V ac
- Schneider Electric Monitoring Relay DPDT 110V ac, 240 V ac
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
