Schneider Electric Monitoring Relay, 1 Phase, SPDT, 5A to 16A, 600 V dc, 600V ac
- RS Stock No.:
- 211-1876
- Mfr. Part No.:
- RM1XA006
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$513.33
(exc. GST)
$564.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.33 |
*price indicative
- RS Stock No.:
- 211-1876
- Mfr. Part No.:
- RM1XA006
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Minimum Current Sensed | 5A | |
| Maximum Current Sensed | 16A | |
| Switching Voltage | 600V | |
| Current Sensitivity | Overcurrent | |
| Supply AC Voltage | 600V ac | |
| Supply DC Voltage | 600 V dc | |
| Minimum Operating Temperature | -40°C | |
| Relay Contact Current | 6.3A | |
| Maximum Operating Temperature | 60°C | |
| Series | TeSys | |
| Standards/Approvals | VDE 0660, NF C 63-650 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Minimum Current Sensed 5A | ||
Maximum Current Sensed 16A | ||
Switching Voltage 600V | ||
Current Sensitivity Overcurrent | ||
Supply AC Voltage 600V ac | ||
Supply DC Voltage 600 V dc | ||
Minimum Operating Temperature -40°C | ||
Relay Contact Current 6.3A | ||
Maximum Operating Temperature 60°C | ||
Series TeSys | ||
Standards/Approvals VDE 0660, NF C 63-650 | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Magnetic Overcurrent Relays is a series of protection relays which is quite sustainable for a good range of applications.
Network AC and DC
EU RoHS Directive Compliant
Green Premium Product
Related links
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Lovato Monitoring Relay 3 Phase DIN Rail 380V ac, 415 V ac
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 80V ac 80 V dc
