Schneider Electric Monitoring Relay, 1, 3 Phase, DIN Rail, 690V ac 24 V dc

Subtotal (1 unit)*

$362.02

(exc. GST)

$398.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.02

*price indicative

RS Stock No.:
204-8285
Mfr. Part No.:
TPRVM001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Electrical Phase

1, 3

Mount Type

DIN Rail

Power Consumption

0.5W

Terminal Type

Spring Terminal

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

690V ac

Contact Current

2mA

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Series

TeSys Island TPRVM

Height

118mm

Standards/Approvals

CSA C22.2 No 61010-2-201, IEC 61010-2-201, UL 61010-2-201

Width

25mm

Length

114mm

Schneider Electric TeSys Island Voltage Interface Module - TPRVM001


Introducing Schneider Electrics voltage interface module which forms part of the TeSys Island range of products, this module has been designed to monitor the mains voltage that powers the Island. The interface is also used for reporting the voltage to the bus coupler which enables the monitoring of the power and the energy. Boasting a multitude of functions, the TPRVM001 is used to monitor the voltage in a single-phase system (L-N or L-L), it's also used to monitor the voltages in a 3-phase system without a neutral N connection, users can also use it for the calculation of RMS phase voltages, voltage phase sequence, fundamental frequency, identification of dip and swell events level and the duration.

Features & Benefits


• This interface module is compatible with the TPRBC bus coupler

• Features an operational voltage of 690 V AC 47...63 Hz

• The rated insulation voltage is 690 V

• Impulse withstand voltage is 6 kV

• The overvoltage category is III

• Monitoring types - Phase voltage 100...690 V, phase-frequency 47...63 Hz and phase sequence

• Local signalling is accomplished via LEDs, 1 for the device status and 1 for the voltage status with red and green indicators

• The measurement accuracy is - Voltage: +/- 5 % and frequency: +/- 1 Hz

• 2 mA current consumption and 0.5 W power dissipation

• The interface module can be mounted horizontally and vertically with a 35 mm symmetrical rail

Discovering TeSys Island


A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.

• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable

• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider

• Through the use and installation of TeSys Island, users can reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey

• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks

• TeSys Island enables a faster machine engineering and installation phase

• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as Ethernet/IP, Modbus TCP, PROFINET and PROFIBUS

• Provides users access to all relevant load data for advanced system diagnostics

• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp

• Features fieldbus connectivity via bus coupler for Ethernet/IP, Modbus TCP, PROFINET or PROFIBUS

• There are relevant load data available, such as current, power, energy and advanced diagnostic data

• The TeSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning

• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)

• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required

• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised

• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules

• Embedded Cybersecurity (Achilles Level 2)

• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2

• Fully compliant to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)

• Please refer to the technical references for more information

https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy