Schneider Electric Monitoring Relay, 3 Phase, DIN Rail, 690V ac 24 V dc
- RS Stock No.:
- 204-8274
- Mfr. Part No.:
- TPRPM009
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$201.78
(exc. GST)
$221.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.78 |
*price indicative
- RS Stock No.:
- 204-8274
- Mfr. Part No.:
- TPRPM009
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.6W | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 15A | |
| Maximum Operating Temperature | +50°C | |
| Length | 115mm | |
| Height | 121mm | |
| Standards/Approvals | EAC, EN/IEC, UL, CSA | |
| Series | TeSys Island TPRPM | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 0.6W | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 15A | ||
Maximum Operating Temperature +50°C | ||
Length 115mm | ||
Height 121mm | ||
Standards/Approvals EAC, EN/IEC, UL, CSA | ||
Series TeSys Island TPRPM | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSys Island TPRPM Series Monitoring Relay, 3 Electrical Phase, DIN Rail Mount - TPRPM009
This monitoring relay is an electrical monitoring device designed for current and voltage applications. It belongs to the TeSys Island series and features a compact design with dimensions of 115x45x121mm. Built to operate effectively within a temperature range of -10 to +60°C, this relay is suitable for various industrial environments. The DIN rail mounting design ensures easy installation and integration with existing systems.
Features & Benefits
• Upstream voltage presence detection prevents equipment damage
• Remote or automatic reset functionality enhances uptime
• Electronic thermal overload protection avoids circuit failures
• Monitors currents for real-time performance insights
• Incorporates screw clamp terminals for secure connections
• Compatible with various digital and analogue IO modules
Applications
• Used for three-phase monitoring in industrial machinery
• Ideal for applications requiring electrical current supervision
• Utilised alongside automation controllers for integrated monitoring
• Suitable for critical power device control in complex systems
Yes, it can detect upstream voltage presence.
Yes, it operates effectively up to +60°C.
Yes, it includes thermal overload and current monitoring functions.
Yes, it supports both horisontal and vertical DIN rail mounting.
Yes, it meets CSA, EAC, EN/IEC, and UL standards.
https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider
Related links
- Schneider Electric Monitoring Relay 1 Phase 690V ac 24 V dc
- Schneider Electric Monitoring Relay 3 Phase 690V ac 24 V dc
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DIN Rail 230 V ac 24 to 250 V dc
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
