Schneider Electric Monitoring Relay, 1, 3 Phase, DIN Rail, 690V ac 24 V dc
- RS Stock No.:
- 204-8281
- Mfr. Part No.:
- TPRPM080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,172.12
(exc. GST)
$1,289.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,172.12 |
*price indicative
- RS Stock No.:
- 204-8281
- Mfr. Part No.:
- TPRPM080
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.3W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 80A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, CSA C22.2 No 60947-4-1 | |
| Width | 55mm | |
| Series | TeSys Island TPRPM | |
| Length | 125mm | |
| Height | 136mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Mount Type DIN Rail | ||
Power Consumption 2.3W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Supply DC Voltage 24 V dc | ||
Contact Current 80A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, CSA C22.2 No 60947-4-1 | ||
Width 55mm | ||
Series TeSys Island TPRPM | ||
Length 125mm | ||
Height 136mm | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSys Island Power Module - TPRPM080
Introducing the Schneider Electric TeSys Island power interface module, this module forms part of the TeSys Island range of products. It connects to an automation controller through a bus coupler and is only operational when this connection is made. The functions that are available with this power module are upstream voltage presence detection, electronic thermal overload protection, monitoring of currents and the control of third party power devices (when associated to TPRDG IO module).
Features & Benefits
• The TeSys Island module is compatible with TPRBC bus coupler, TPRDG digital IO module and TPRAN analog IO module
• 3 poles (3P)
• Features a rated operational voltage of <= 690 V AC 47...63 Hz
• Overvoltage category - III
• The power module can be reset remotely or automatically
• Local signalling consists of 1 LED (green/red) DS (device status) & 1 LED (green/red) LS (load status)
• One to three-phase
• This power module has a control circuit voltage of 24 V DC supplied by the bus coupler
• Current consumption of 60 mA
Power Module Protection Type
• Thermal overload protection
• Motor overheat
• Overcurrent
• Undercurrent
• Jam
• Long start
• Stall
• Rapid cycle lockout
• Rapid restart lockout
• Phase reversal
• Phase loss
• Phase sequence
• Phase unbalance
• Ground current
• Time device ON
• Number of faults
• Number of device power cycles
• Average current Iavg
• Average voltage Vavg
• Max current Imax
• Max voltage Vmax
A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.
• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable
• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider
• Through the use and installation of TeSys Island, users are able to reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey
• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks
• TeSys Island enables a faster machine engineering and installation phase
• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as EtherNet/IP, Modbus TCP, PROFINET and PROFIBUS
• Provides users access to all relevant load data for advanced system diagnostics
• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp
• Features fieldbus connectivity via bus coupler for EtherNet/IP, Modbus TCP, PROFINET or PROFIBUS
• There are relevant load data available, such as current, power, energy and advanced diagnostic data
• The TsSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning
• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)
• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required
• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised
• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules
• Embedded Cybersecurity (Achilles Level 2)
• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2
• Fully complaint to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)
• Please refer to the technical references for more information
https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider
Related links
- Schneider Electric Monitoring Relay 3 Phase 690V ac 24 V dc
- Schneider Electric Monitoring Relay 1 Phase 690V ac 24 V dc
- Schneider Electric Monitoring Relay DIN Rail, 690V ac 24 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac/dc
- Schneider Electric Monitoring Relay DPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
