Broyce Control Monitoring Relay, 2SPNO, DIN Rail, 100V ac, 230 V ac 100 → 230 V dc
- RS Stock No.:
- 188-3545
- Mfr. Part No.:
- LR44/2 100-230V AC/DC
- Brand:
- Broyce Control
Subtotal (1 unit)*
$69.58
(exc. GST)
$76.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.58 |
*price indicative
- RS Stock No.:
- 188-3545
- Mfr. Part No.:
- LR44/2 100-230V AC/DC
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 2SPNO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 1 s | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 100 → 230 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| Series | 44 | |
| Standards/Approvals | IEC, RoHS, CE | |
| Width | 44mm | |
| Length | 63.5mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Contact Configuration 2SPNO | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 1 s | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Contact Current 5A | ||
Supply DC Voltage 100 → 230 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
Series 44 | ||
Standards/Approvals IEC, RoHS, CE | ||
Width 44mm | ||
Length 63.5mm | ||
- COO (Country of Origin):
- GB
The product is designed to monitor the status of the externally wired contacts and operate/alternate the output relays in turn on each closure of the contact. A help function is included such that it allows the second relay to energize (after a short delay) when the other contact is closed. An auxiliary supply (required to power the unit) must be present for the product to function.
Logic Relay designed to balance wear between motors, compressors and generators
Monitors 2 external N.O. contacts
Built in Help function
Isolated Auxiliary supply
2 x SPNO Relay outputs
44mm wide, DIN Rail mount
Related links
- Broyce Control Monitoring Relay DIN Rail 230 V ac 100 to 230 V dc
- Broyce Control Monitoring Relay DIN Rail 230 V ac
- Broyce Control Monitoring Relay DIN Rail 85 to 265 V dc
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 0.02A 230V ac, 24 V ac
- Broyce Control Monitoring Relay SPDT 0.2A to 10A 230V ac, 24 V ac
- Broyce Control Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control LEYD Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s to 100 h SPDT
