Broyce Control Monitoring Relay, 3PST, DIN Rail, 100V ac, 230 V ac 100 → 230 V dc

Subtotal (1 unit)*

$145.22

(exc. GST)

$159.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
  • Plus 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.22

*price indicative

RS Stock No.:
188-3544
Mfr. Part No.:
LR44/3 100-230V AC/DC
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Application

Voltage

Product Type

Monitoring Relay

Function

Stillson Pipe

Contact Configuration

3PST

Mount Type

DIN Rail

Switching Voltage

250V

Power Consumption

3VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

100V ac, 230V ac

Supply DC Voltage

100 → 230 V dc

Contact Current

5A

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant, CE, Emissions:EN 61000-6-3, IEC, EMC:Immunity:EN 61000-6-2

Length

63.5mm

Width

44mm

Height

85mm

Series

44

COO (Country of Origin):
GB
The product is designed to monitor the status of the externally wired contacts and operate/alternate the output relays in turn on each closure of the contact. A “help” function is included such that it allows the second and third relay to energize when the other contacts are closed. An auxiliary supply (required to power the unit) must be present for the product to function.

Logic Relay designed to balance wear between motors, compressors and generators

Monitors 3 external N.O. contacts

Isolated Auxiliary supply

3 x SPNO Relay outputs

44mm wide, DIN Rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy